3-2319847-9

Heilind Number:AMP3-2319847-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2319847-9
ECAD Model:
3D Model

Description:

END STACK DIP 8P J RAISED T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2319847-9
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:8
Housing Color:Black
Actuator Color:White
Number of Switches:8
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP3-2319847-9

Detailed Description

Easily control multiple connections with this End Stack DIP Switch. Featuring eight raised terminals for convenient access, it offers a surface mount design and a vertical mount angle for seamless installation. The copper alloy contacts ensure reliable conductivity, while the SPST configuration allows for simple on/off operation. With a rated voltage of 24 VDC and a low amperage of .025 A, it's perfect for various electronic applications. RoHS compliant and with a housing in sleek black, this switch combines functionality with a modern aesthetic. Ideal for use in consumer electronics, industrial machinery, and more. Elevate your switching experience with this high-quality DIP switch.