3-2319848-2

Heilind Number:AMP3-2319848-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2319848-2
ECAD Model:
3D Model

Description:

END STACK DIP 12P G RECESS SEAL TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2319848-2
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:12
Housing Color:Black
Actuator Color:White
Number of Switches:12
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP3-2319848-2

Detailed Description

Enhance your circuitry with our 12-position DIP switch, featuring a sleek black housing and a convenient slide actuator in a complementary white hue. Designed for surface mount installation with a pitch of 2.54mm, it guarantees precise and efficient functioning. Each switch offers a single-pole, single-throw configuration, making it ideal for various electronic applications. With a low amperage rating of .025A and a maximum voltage of 24VDC, this switch is both energy-efficient and reliable. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Elevate your technology with this essential component.