3-2319848-5

Heilind Number:AMP3-2319848-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2319848-5
ECAD Model:
3D Model

Description:

END STACK DIP 4P J RECESS SEAL TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2319848-5
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:4
Housing Color:Black
Actuator Color:White
Number of Switches:4
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP3-2319848-5

Detailed Description

Enhance the functionality of your electronic devices with this End Stack DIP 4P J Switch. Designed for seamless integration, this surface mount switch features a vertical mount angle and a slide actuator for easy operation. With a contact configuration of SPST and four positions, it offers versatility in use. The durable copper alloy contact material ensures reliable performance, while the black housing and white actuator add a sleek touch to your setup. Operating at a rated voltage of 24 VDC and with a low amperage of .025 A, it is both efficient and energy-saving. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your systems with this high-quality switch, perfect for a range of applications.