3-2319848-9

Heilind Number:AMP3-2319848-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2319848-9
ECAD Model:
3D Model

Description:

END STACK DIP 8P J RECESS SEAL TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2319848-9
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:8
Housing Color:Black
Actuator Color:White
Number of Switches:8
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP3-2319848-9

Detailed Description

Upgrade your electronic devices with our End Stack DIP Switch. Designed for surface mount installation, this switch features a space-saving pitch of 2.54mm (.1 in) and a vertical mount angle for efficient integration. With a contact material of copper alloy, it ensures reliable conductivity. The SPST contact configuration and slide actuator type offer easy operation, while the eight positions cater to diverse switching needs. Its black housing and white actuator add a sleek touch to your setup. RoHS compliant and rated for 24VDC, this switch guarantees both quality and safety in your applications. Elevate your switch game with this high-performance component.