| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2326092-2 |
| Series: | Dynamic D-5200 Series |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | 10.16 mm, .4 in |
| Contact Type: | Pin |
| Contact Amperage: | 35 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Packaging: | Box & Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0640 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-2326092-2 |
| SKU: | AMP3-2326092-2 |
3-2326092-2
| Heilind Number: | AMP3-2326092-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2326092-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the Dynamic D-5 V-HDR Assembly, offering a high-density solution for your electronic applications. This assembly, part of the XY series, features a durable Polybutylene Terephthalate housing in sleek black, perfect for board mounting. With two rows and six gold-plated pins, it ensures reliable signal transmission, meeting UL 94V-0 flammability standards for added safety. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for industrial environments. Wave solder capable and RoHS compliant, this assembly aligns with lead-free solder processes, making it environmentally friendly. Perfect for wire-to-board connections, it's a crucial component in your PCB setup, offering secure retention and efficient power delivery. Trust in the Dynamic D-5 V-HDR Assembly for seamless connectivity in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-179958-3 | ![]() |


