| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2328724-1 |
| Color: | Black/Natural |
| Series: | FPC |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 3 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Contact Configuration: | Signal |
| Number of Positions: | 31 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Shielded: | No |
| Connector Height: | .039 in, 1 mm |
| Additional Features: | Easy Mating |
| Sealable: | No |
| Stamped: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0287 |
| Contact Design: | Standard Flat |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .008 in, .2 mm |
| Part Aliases: | null 3-2328724-1 |
| SKU: | AMP3-2328724-1 |
3-2328724-1
| Heilind Number: | AMP3-2328724-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2328724-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this high-performance FPC Connector Assembly, featuring a sleek Black/Natural design. Engineered for optimal functionality, it offers a contact configuration of 31 positions for seamless signal transmission. The Surface Mount termination method ensures secure attachment, while the LCP housing material guarantees durability. With a voltage rating of 30V AC/DC and a current rating of .5A, this connector is suitable for a wide range of applications. Its compact design, with a height of just 1mm, and right-angle mount orientation make it versatile for various installation requirements. Meeting RoHS compliance standards, this connector is also environmentally friendly. Perfect for use in demanding environments, it operates effectively in temperatures ranging from -40 to 85°C. Whether for industrial or consumer electronics, this FPC Connector Assembly is the perfect choice for reliable and efficient connectivity solutions.

