| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2328724-9 |
| Color: | Black/Natural |
| Series: | FPC |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 3 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Contact Configuration: | Signal |
| Number of Positions: | 39 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Shielded: | No |
| Connector Height: | .039 in, 1 mm |
| Additional Features: | Easy Mating |
| Sealable: | No |
| Stamped: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0287 |
| Contact Design: | Standard Flat |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .008 in, .2 mm |
| Part Aliases: | null 3-2328724-9 |
| SKU: | AMP3-2328724-9 |
3-2328724-9
Specifications
Detailed Description
Enhance your electronic connections with this high-performance FPC Connector Assembly in Black/Natural. With a .5 A amperage and a voltage rating of 30 V AC/DC, it ensures reliable power transmission. The Surface Mount termination method and 39 signal positions cater to intricate wiring needs, while the LCP housing and Copper Alloy contacts guarantee durability. Featuring a pitch of .3 mm and a right-angle mount orientation, it offers versatility in installation. Operating seamlessly in a wide temperature range (-40 to 85 °C, -40 to 185 °F), this connector is suitable for various environments. Its gold-plated contacts and shielded design ensure optimal signal integrity. Packaged in Tape & Reel for convenience, it's a perfect choice for demanding applications. Compliant with RoHS standards, it's a sustainable and efficient solution for your connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1734592-9 | ![]() |


