| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2328823-1 |
| Series: | LUMAWISE Endurance S |
| Keying: | Yes |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| GPL: | Z23 |
| Operating Temperature Range: | -40 - 90 °C |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Product Code: | X538 |
| ECCN: | EAR99 |
| Height: | 33.43 mm |
| Contact Removal Style: | No |
| Compatible With RF Cable Type: | 80 mm |
| Lighting Product Type: | Connector |
| IP Dust Sealing Level: | 6 |
| IP Water Sealing Level: | 6 |
| Standards Met: | Zhaga |
| Part Aliases: | 3-2328823-1 |
| SKU: | AMP3-2328823-1 |
3-2328823-1
| Heilind Number: | AMP3-2328823-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2328823-1 |
| Datasheet: | Agency Approval Document (CB Scheme) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your lighting setup with the LUMAWISE S 80MM DIA DOME CLEAR LOW. Designed for durability and efficiency, this connector features a natural housing color and a sealable construction, perfect for industrial applications. With a wide operating temperature range of -40 to 90°C, it ensures reliable performance in various environments. Designed for easy installation, it is Zhaga keying compliant and boasts IP6 dust and water sealing levels. RoHS compliant, it offers peace of mind for environmentally-conscious users. Upgrade your lighting connectors with this high-quality and versatile solution.

