| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2331102-1 |
| Color: | Blue |
| Number of Rows: | 3 |
| Mount Type: | Fixing Screw |
| Termination Method: | Through Hole - Solder |
| Pitch: | 4 mm |
| Contact Amperage: | 23 A |
| Number of Positions: | 46 |
| Mount Orientation: | Vertical/180° |
| GPL: | H94 |
| Operating Temperature Range: | -30 - 120 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J542 |
| Tab Width: | 1.5 mm |
| Connector System: | Wire to Board |
| Interface Plating: | Silver (Ag) |
| Connector Code : | C |
| Tab Thickness: | .64 mm |
| Part Aliases: | 3-2331102-1 |
| SKU: | AMP3-2331102-1 |
3-2331102-1
Specifications
Detailed Description
Enhance your automotive connectivity with this high-performance tab header, featuring 46 positions for seamless signal transmission. Designed for durability, it is suitable for industrial and commercial transportation applications, with a contact amperage of 23A. The through-hole solder termination method ensures secure attachment to the PCB, while the fixing screw mount type offers stability. Operating in a wide temperature range from -30 to 120°C, this connector is reliable in various environments. Its silver plating and sealable design further enhance its longevity, making it a vital component in automotive systems.

