| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2337939-6 |
| Mount Type: | Board Mount |
| Pitch: | .039 in, 1 mm |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Bus Type: | PCI Express |
| Ejector: | Without |
| PCI Generation: | IV |
| Part Aliases: | 3-2337939-6 |
| SKU: | AMP3-2337939-6 |
3-2337939-6
Specifications
Detailed Description
Enhance your PCIE GEN4 connectivity with this cutting-edge 64-position SMT connector. Designed for seamless integration onto your board, it boasts a sleek black housing and durable GF construction with MYLAR for added protection. With a vertical mount orientation and a 1mm pitch, it ensures reliable signal transmission in any setup. Perfect for high-speed data applications, this connector is RoHS compliant and ready for the demands of modern technology. Upgrade your system with the latest in PCIE connectivity.

