| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT16S-1S |
| Series: | SFP56 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .018 in, 6 mm |
| Number of Ports: | 12 |
| Number of Positions: | 20 |
| Data Rate: | 56 Gb/s |
| Port Matrix Configuration: | 2 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP3-2347721-1 |
MS3459KT16S-1S
| Heilind Number: | AMP3-2347721-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT16S-1S |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with our SFP56 Stacked 2x6 Receptacle Assembly. Designed for seamless integration, this assembly features 12 ports with a 2x6 matrix configuration, providing a total of 20 positions for optimal data transmission. With a blazing fast data rate of 56 Gb/s, it ensures efficient performance in demanding applications. The Through Hole - Press-Fit termination method offers secure and reliable PCB mounting, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees durability in harsh environments. RoHS compliant and meticulously crafted, this product is a must-have for advanced IO connectivity solutions.

