| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-282836-0 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 3-282836-0 |
| SKU: | AMP3-282836-0 |
3-282836-0
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 90 8P Ke, a versatile solution for power and signal applications. This straight-mount header, with a 5mm pitch, boasts a robust construction with a PA 6/6 housing and brass contacts plated with tin for reliable conductivity. With a contact rating of 13.5 A at 300 V AC, it ensures efficient power transmission. Operating smoothly in a wide temperature range from -40 to 110 °C (-40 to 230 °F), it's suitable for diverse industrial environments. Featuring a stacking design with interlock and side stackable configuration, it offers flexibility in assembly. The green housing color adds visual distinction, while the wire-to-board connector system and through-hole mounting style simplify installation. Meeting RoHS compliance, it's a sustainable choice for your connectivity needs. Elevate your PCB connections with the TERMI-BLOK 90 8P Ke.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2016 | E-16-004502 - Product Improvement. PACKAGING IMPROVEMENT, TO AVOID DAMAGE TO SOLDER LEADS. | Download | |||

