| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-282836-2 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 3-282836-2 |
| SKU: | AMP3-282836-2 |
3-282836-2
Specifications
Detailed Description
Enhance your PCB assembly with our TERMI-BLOK 90 4P straight mount terminal block. Designed for efficiency, this connector features a 5mm pitch and brass contacts with Tin plating, ensuring reliable power and signal transmission up to 13.5A at 300V AC. The PA 6/6 housing in vibrant green offers durability, while the interlock screw mechanism guarantees secure stacking. With a temperature range of -40 to 110°C, it's suitable for industrial applications. Each package includes 150 units, ready for wave soldering at 265°C. RoHS compliant, this connector is ideal for wire-to-board connections, accommodating wire sizes from 16-30 AWG. Upgrade your assembly process with this high-quality component.

