| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-282836-3 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 3-282836-3 |
| SKU: | AMP3-282836-3 |
3-282836-3
| Heilind Number: | AMP3-282836-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-282836-3 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount Header, a versatile component designed for efficient power and signal connections. With a 90-degree angled mount type and a single row of 5 contacts, this header offers convenience in board mounting. The housing is constructed of durable PA 6/6 material in a vibrant green color, ensuring reliability in industrial applications. Each contact is made of brass with tin plating, suitable for wire sizes ranging from .05 to 1.3 mm² (16-30 AWG). Operating at temperatures from -40 to 110°C (-40 to 230°F), and rated for 300V AC and 13.5A, it guarantees stable performance in diverse environments. The header is compliant with RoHS regulations, reflecting our commitment to environmental responsibility. Whether for power or signal transmission, the TERMI-BLOK Header is a dependable solution for your connectivity needs.

