| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-282836-5 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 3-282836-5 |
| SKU: | AMP3-282836-5 |
3-282836-5
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 90 3P Header, a versatile connector for power and signal applications. Designed for board mount installation, this connector features a single row with three positions and a 5mm pitch. With a contact amperage of 13.5 A and a voltage rating of 300 V AC, it ensures reliable performance in various environments. The housing, made of durable PA 6/6 in a vibrant green color, offers excellent protection. Its straight mount angle and stacking configuration with interlock make it convenient for use. The contact material is brass with tin plating, suitable for industrial lead-free solder processes. Operating temperature ranges from -40 to 110°C (-40 to 230°F), meeting rigorous standards. Ideal for wire-to-board connections, it accommodates wire sizes ranging from 0.05 to 1.3mm² (16-30 AWG). Each package contains 200 units, making it a cost-effective solution for your connectivity needs. Rest assured, this connector complies with RoHS regulations, guaranteeing its environmental sustainability. Elevate your project with the reliability and efficiency of the TERMI-BLOK Header.

