| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-282837-2 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 13 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 3-282837-2 |
| SKU: | AMP3-282837-2 |
3-282837-2
Specifications
Detailed Description
This TERMI-BLOK is a 13-position PCB header designed for efficient power and signal transmission. Featuring a sturdy PA 6/6 housing in green and brass contacts with tin plating, it ensures reliable performance in industrial settings. With a 5.08mm pitch and 13.5A amperage rating at 300V AC, it is suitable for various applications. The board mount connector, with a vertical mount angle, allows for easy installation. Its wave solder capability and lead-free construction make it environmentally friendly. Operating within a wide temperature range of -40 to 110°C, it is durable and dependable. Ideal for wire-to-board connections, this connector is a versatile solution for your connectivity needs.

