3-2834074-1

Heilind Number:AMP3-2834074-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2834074-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1P PLUG, MINIATURE WATERPROOF CONN,RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2834074-1
Series:SlimSeal Miniature Connectors
Gender:Plug/Receptacle
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:2.5 mm
Voltage:400 V AC
Contact Amperage:5 A
Number of Positions:1
GPL:K50
Packaging:Loose Piece
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power & Signal
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L834
Wire Size:18 - 22 AWG
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Circuit Identification Feature:With
Toolless Wire Termination:No
UV Exposure Rated :No
Material Flammability Standard:UL 94V-0
Part Aliases:3-2834074-1
SKU:AMP3-2834074-1

Detailed Description

Discover the versatility of our SlimSeal Miniature Connectors, essential for seamless power and signal connections in various applications. Available in both Plug and Receptacle options, these connectors boast a single row design for efficient cable mounting. With a pitch of 2.5mm and a voltage rating of 400V AC, they ensure reliable performance in diverse settings. Crafted to meet UL 94V-0 flammability standards, these connectors guarantee safety and durability. Each connector accommodates 1 row, making them ideal for space-conscious installations. Suitable for wire sizes ranging from 18 to 22 AWG, they offer flexibility in connection options. Operating flawlessly in temperatures from -40 to 105°C, they are perfect for industrial environments. With RoHS compliance, you can trust in their environmental responsibility. Whether for power or signal transmission, these connectors, with their sealable design and lead-free soldering capability, are the perfect solution for your connectivity needs. Elevate your projects with the reliability of our SlimSeal Miniature Connectors.