3-284272-0

Heilind Number:AMP3-284272-0
Manufacturer:TE Connectivity
Manufacturer Number:3-284272-0
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

64P.FEMALE CONN ASSY FOR MM EC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-284272-0
Series:MQS
Gender:Housing for female terminals
Number of Rows:4
Pitch:.098 in, 2.5 mm
Voltage:24 V DC
Row Spacing:.1 in, 2.54 mm
Polarization:No
Body Material:PA GF
Number of Positions:64
GPL:N02
Packaging:Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M107
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:3.496 in
Cable Exit Angle:90°
Height:2.677 in, 68 mm
Width:1.516 in, 38.5 mm
Mating Tab Width:.025 in, .64 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:3-284272-0
SKU:AMP3-284272-0

Detailed Description

Explore the MQS series, a versatile housing solution designed for female terminals in automotive applications. With four rows and a 2.5mm pitch, this housing accommodates 64 positions, offering reliable connectivity for signal circuits. Crafted from PA GF, it ensures durability in harsh environments with an operating temperature range of -40 to 125°C. Featuring a 90° cable exit angle and integrated primary locking feature, installation is efficient and secure. Sealable for added protection, this black housing is RoHS compliant and suitable for lead-free solder processes. Compatible with wire-to-wire, wire-to-board, and wire-to-device connections, it facilitates versatile assembly in automotive systems. Trust in the MQS series for dependable performance in your connector applications.