3-292138-0

Heilind Number:AMP3-292138-0
Manufacturer:TE Connectivity
Manufacturer Number:3-292138-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CT DOUBLE ROW ASSY H 30P HDR N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-292138-0
Series:AMP CT
Amperage:4 A
Housing Material:Nylon 6/6
Number of Contacts:30
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.256 in, 6.5 mm
Package Quantity:120
Contact Amperage:4 A
Number of Positions:30
Housing Color:Natural
Mount Orientation:Right Angle
GPL:398
Packaging:Box & Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11 mm, .433 in
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0700
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:1.413 in, 35.9 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Round, Rounded
Connector Width:11.1 mm, .437 in
Mating Retention:Without
PCB Mount Alignment:With
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:.185 in, 4.7 mm
Contact Retention:Without
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-292138-0
SKU:AMP3-292138-0

Detailed Description

Enhance your electronic connections with our CT Double Row Assembly Header. Featuring 30 contacts in a 2-row configuration, this component ensures efficient power and signal transmission. Crafted with durable Nylon 6/6 housing and brass contacts, it guarantees reliable performance. With a pitch of 2mm and a contact amperage of 4A, it meets high standards of functionality. Suitable for board mount applications with through-hole solder termination, it offers easy installation. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it's designed for versatile use. This header, complying with RoHS standards, is an essential component for your PCB connectivity needs.