| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292207-0 |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 2 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 39.37 µin |
| PCB Retention: | With |
| Connector Height: | .33 in, 8.4 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7479 |
| Connector Length: | 17.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-292207-0 |
| SKU: | AMP3-292207-0 |
3-292207-0
| Heilind Number: | AMP3-292207-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-292207-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your electronic components with this Mini CT Single DIP Vertical 10-Pin Black Connector. Designed for seamless board mount installation through hole soldering, this connector ensures reliable signal transmission with a contact voltage rating of 50V AC/DC and a contact amperage of 2A. Its durable nylon GF housing in sleek black, meeting UL 94V-0 flammability standards, guarantees long-lasting performance even in harsh environments. With a compact size and vertical mount orientation, it efficiently saves space on your PCB layout. Wave solder capable and RoHS compliant, this connector is not only easy to install but also environmentally friendly. Perfect for signal circuit applications, its tin-plated contact mating area provides excellent conductivity. Complete with PCB retention and mating retention features, it offers added stability and alignment during assembly. Upgrade your connectivity with this high-quality PCB connector.

