| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292207-5 |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 2 A |
| Number of Positions: | 15 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 39.37 µin |
| PCB Retention: | With |
| Connector Height: | .33 in, 8.4 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7479 |
| Connector Length: | 25 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-292207-5 |
| SKU: | AMP3-292207-5 |
3-292207-5
| Heilind Number: | AMP3-292207-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-292207-5 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Mini CT Single DIP Vertical 15-Pin Connector in sleek black. Crafted from durable Nylon GF, this board mount connector is designed for seamless through-hole soldering, ensuring secure and reliable performance. With a compact pitch of 1.5mm (.059 in), it offers efficient signal transmission at 50V AC/DC and 2A contact amperage. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Its vertical orientation and compact height of 8.4mm (.33 in) make it ideal for space-constrained applications. Wave solder capable to 265°C, it promises easy assembly onto printed circuit boards. Whether for commercial or industrial use, this connector is a versatile solution for your wiring needs. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your connectivity with this high-quality PCB connector.

