| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292208-6 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon (G.F) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 850 |
| Contact Amperage: | 2 A |
| Number of Positions: | 36 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .291 in, 7.4 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7480 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 1.279 in, 32.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .326 in, 8.3 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-292208-6 |
| SKU: | AMP3-292208-6 |
3-292208-6
| Heilind Number: | AMP3-292208-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-292208-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit connections with our Mini CT D/R DIP 36P V NAT connector. Designed for impeccable performance, this two-row board mount connector features a durable nylon (G.F) housing in a sleek gray hue. With through-hole solder termination and a pitch of 1.5mm, it ensures secure and stable attachment on your PCB. The brass contact material guarantees reliable conductivity, while UL 94V-0 flammability standard compliance offers peace of mind. Suitable for signal applications, this connector boasts a contact amperage of 2A and a voltage rating of 50V AC/DC. With a staggered contact layout and a compact size, it's ideal for wire-to-board setups. Trust in its quality, with UL and CSA agency certifications, as well as RoHS compliance for environmental responsibility. Explore the possibilities with this essential connector for your electronic assemblies.

