| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292208-8 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon (G.F) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 850 |
| Contact Amperage: | 2 A |
| Number of Positions: | 38 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .291 in, 7.4 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7480 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 1.339 in, 34 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .326 in, 8.3 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-292208-8 |
| SKU: | AMP3-292208-8 |
3-292208-8
| Heilind Number: | AMP3-292208-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-292208-8 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit board connections with our AMP Mini CT D/R DIP 38P V NAT connector. Designed for optimal signal transmission, this two-row connector features brass contacts and a durable nylon (G.F) housing in a sleek gray finish. With a pitch of 1.5mm and a contact layout that is staggered, it offers precise and reliable performance. UL 94V-0 rated for flammability, this connector is suitable for a wide range of applications. Operating temperature ranges from -30 to 105 °C, ensuring functionality in various environments. With a contact amperage of 2A and voltage rating of 50V AC/DC, it guarantees safe and efficient connectivity. Suitable for wire-to-board setups, it accommodates 24-28 AWG wire sizes. Measuring 34mm in length and 8.3mm in width, this connector is ideal for compact designs. Whether for industrial or consumer electronics, trust in the quality and reliability of our AMP Mini CT connector for seamless PCB assemblies.

