| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292215-0 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Post |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| SKU: | AMP3-292215-0 |
3-292215-0
| Heilind Number: | AMP3-292215-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-292215-0 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with this Mini CT Single Relay, featuring a sleek black housing that seamlessly integrates into your setup. With a 10-position contact layout and 1.5mm pitch, this relay offers reliable performance in a compact design. Ideal for panel mounting, it ensures secure and efficient connection, even in challenging environments. Operating temperature range from -30 to 105°C (-22 to 221°F) guarantees versatility in various applications. The inline contact type and post connectors provide seamless integration, making it a perfect choice for wire-to-panel connections. Trust in its 2A amperage and durable construction for seamless power and signal transmission.

