| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292216-0 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.2 mm, .44 in |
| Overall Length: | 1.322 in, 33.6 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .078 in, 2 mm |
| Number of Positions: | 30 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Matrix |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP3-292216-0 |
3-292216-0
| Heilind Number: | AMP3-292216-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-292216-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our Mini CT D/R Relay, featuring a compact design and 30-pin configuration for seamless signal transmission. Crafted with durable Nylon 6/6 housing and brass contacts, this reliable connector ensures optimal performance. Its panel mount capability and wire to panel system offer easy installation, while the natural housing color adds a sleek touch. With an amperage of 2A and an operating temperature range from -30 to 105°C, this connector is suitable for various applications. RoHS compliant for environmental responsibility, it guarantees both performance and sustainability in your setups. Elevate your connectivity with this essential component in the Pin & Socket Housings category.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-353908-5 | ![]() |


