| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292216-6 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.2 mm, .44 in |
| Overall Length: | 1.499 in, 38.1 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .078 in, 2 mm |
| Number of Positions: | 36 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Matrix |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP3-292216-6 |
3-292216-6
| Heilind Number: | AMP3-292216-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-292216-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our MINI CT D/R Relay, designed for precision performance in a variety of applications. This 36-position connector assembly features a durable Nylon 6/6 housing and brass contacts, ensuring reliable conductivity. With a compact design for panel mounting, it offers versatility in installation. Operating within a wide temperature range of -30 to 105 °C (-22 to 221 °F), it's suitable for diverse environments. The pin contact type and matrix layout facilitate efficient signal transmission. RoHS compliant and with a 50 VAC/50 VDC operating voltage, this connector system is both environmentally friendly and capable of meeting high electrical requirements. With mating retention and a natural housing color, it's a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-353293-8 | ![]() |


