| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292216-8 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.2 mm, .44 in |
| Overall Length: | 1.559 in, 39.6 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .078 in, 2 mm |
| Number of Positions: | 38 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Matrix |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP3-292216-8 |
3-292216-8
| Heilind Number: | AMP3-292216-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-292216-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our Mini CT D/R Relay. Designed for efficiency, this 38-pin connector assembly features a durable nylon 6/6 housing and brass contacts for reliable performance. With a compact design and panel mount capability, it's ideal for space-saving installations. The 1.5mm pitch and matrix contact layout ensure secure connections, while the operating temperature range of -30 to 105°C (-22 to 221°F) allows for versatile use. RoHS compliant and offering mating retention, this connector is a must-have for signal circuit applications. Upgrade your setup with the Mini CT D/R Relay today.

