| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292229-4 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 400 |
| Contact Amperage: | 2 A |
| Number of Positions: | 34 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7481 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 1.221 in, 31 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .326 in, 8.3 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-292229-4 |
| SKU: | AMP3-292229-4 |
3-292229-4
| Heilind Number: | AMP3-292229-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-292229-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your signal connectivity with our AMP Mini CT Series, boasting a durable Nylon GF housing in a sleek beige hue. Featuring 34 pin contacts with a staggered layout and a 1.5mm pitch, this board mount connector ensures secure and efficient performance in a variety of applications. With UL 94V-0 flammability standard compliance and a tin-plated contact mating area, it guarantees reliability even in harsh environments. Suitable for wire-to-board setups, each connector is meticulously designed for optimal functionality, meeting UL and CSA agency certifications and RoHS compliance for added peace of mind. Whether you're assembling PCBs or implementing pick-and-place operations, this connector is the perfect choice for your connectivity needs.

