| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292229-8 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 400 |
| Contact Amperage: | 2 A |
| Number of Positions: | 38 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7481 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 1.339 in, 34 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .326 in, 8.3 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-292229-8 |
| SKU: | AMP3-292229-8 |
3-292229-8
| Heilind Number: | AMP3-292229-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-292229-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your signal connectivity with our AMP Mini CT series, featuring a durable Nylon GF housing in a sleek beige hue. Designed for seamless board mounting, this connector boasts two rows of 38 pin contacts crafted from high-quality brass with tin plating. With a low profile and staggered layout, it ensures efficient wire-to-board connections for 24-28 AWG cables. Meeting UL 94V-0 standards for material flammability, it guarantees safety and reliability in diverse applications. Operating flawlessly in temperatures ranging from -30 to 105°C, it's ideal for a wide range of environments. Certified by UL and CSA, and RoHS compliant, this connector is a trusted choice for your assembly needs. Each package contains 400 pieces, conveniently packaged in reels and cartons for easy handling. Upgrade your PCB assembly process with our AMP Mini CT connector, offering superior performance and quality assurance.

