| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292234-0 |
| Color: | Black |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp/IDC |
| Pitch: | .059 in, 1.5 mm |
| Row Spacing: | .118 in, 3 mm |
| Number of Positions: | 30 |
| Housing Color: | Black |
| GPL: | 398 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1817 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Part Aliases: | 3-292234-0 |
| SKU: | AMP3-292234-0 |
3-292234-0
Specifications
Detailed Description
Enhance your signal connectivity with our 1 A black Panel Mount Connector Assembly. Designed for seamless integration, this plug connector features 30 positions in 2 rows, with a pitch of 1.5 mm (.059 in) and row spacing of 3 mm (.118 in). Perfect for wire-to-wire applications, its crimp/IDC termination method ensures secure connections. Operating in temperatures ranging from -30 to 105 °C (-22 to 221 °F), this connector is ideal for data and device circuit applications. With RoHS compliance and a loose piece packaging, it's both environmentally friendly and convenient for your assembly needs. Elevate your PCB connectivity with this essential component.

