3-292246-4

Heilind Number:AMP3-292246-4
Manufacturer:TE Connectivity
Manufacturer Number:3-292246-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.5 MINI CT LATTICE REC KEY B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-292246-4
Series:AMP Mini CT Lattice
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Plating:Gold, Tin
Pitch:.059 in, .171 in, 1.5 mm, 4.36 mm
Voltage:250 VAC
Row Spacing:3 mm, 5.6 mm
Keying:B
Number of Positions:18
Housing Color:Gray
GPL:398
Mating Retention Type:Screw
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Shielded:No
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:2150
Number of Power Positions:4
Number of Signal Positions:6 + 8
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Retention:With
Lattice Contact Mating Area Plating:Gold
Material Flammability Standard:UL 94V-0
Part Aliases:3-292246-4
SKU:AMP3-292246-4

Detailed Description

Enhance your power and signal connections with our AMP Mini CT Lattice Connector, featuring a durable thermoplastic housing in a sleek gray finish. With two rows of 18 gold and tin-plated contacts, this cable-mounted receptacle ensures reliable performance in a wide range of applications. Its 1.5mm pitch and 250VAC voltage rating make it suitable for both power and signal transmission, while UL 94V-0 flammability standard compliance guarantees safety. Designed for cable-to-cable connectivity, this connector offers easy crimp termination and secure screw mating retention, with polarization for accurate alignment. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's a versatile solution for your data and device connection needs. Fully RoHS compliant, it meets environmental standards without compromising on quality. Elevate your connectivity with the AMP Mini CT Lattice Connector.