| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-292252-0 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Housing Material: | Nylon |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Row Spacing: | .255 in, 6.5 mm |
| Package Quantity: | 120 |
| Contact Amperage: | 4 A |
| Number of Positions: | 30 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .295 in, 7.5 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0700 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10.7 mm, .421 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | 1.413 in, 35.9 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .185 in, 4.7 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-292252-0 |
| SKU: | AMP3-292252-0 |
3-292252-0
| Heilind Number: | AMP3-292252-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-292252-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Connect with ease using this CT Double Row Assembly, featuring a 30-pin header in a vertical mount orientation. Designed for power and signal applications, this connector boasts a durable nylon housing in a natural color. With through-hole solder termination and a pitch of 2mm, it ensures secure attachment to your PCB. Operating in a wide temperature range from -30 to 105°C, it meets UL 94V-0 flammability standards for safety. With a contact amperage of 4A and contact material of brass with tin plating, it guarantees reliable performance. Suitable for wire-to-board connections, this connector is RoHS compliant and comes in a package quantity of 120 for convenience. Trusted certifications from UL and CSA further validate its quality, making it a valuable component for your electronic assemblies.

