| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-31173-3 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP3-31173-3 |
3-31173-3
Specifications
Detailed Description
Enhance your electrical connections with our versatile BUDG R 22-16COMM 22-18MIL 5/16 Ring Tongue connector, designed for optimal performance in industrial settings. Featuring a straight orientation and M8 stud size, this connector is ideal for secure and efficient wire termination. With an operating temperature range of 170°C (338°F), it ensures reliable operation even in high-heat environments. Suitable for 22 AWG wire, its closed barrel design offers added protection. RoHS compliant and non-insulated, it meets stringent industry standards for safety and performance. Explore the Rings & Spades collection for a complete range of connectivity solutions.

