| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-336369-5 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP3-336369-5 |
3-336369-5
| Heilind Number: | AMP3-336369-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-336369-5 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with this FASTON 250 LIF REC HSG in sleek black. Crafted from durable nylon, this receptacle housing guarantees reliable performance. Its straight orientation and cable mount design ensure easy installation for seamless integration. With RoHS compliance and a single position, it's ideal for various applications in electronics and beyond. Upgrade your terminal housing with this high-quality, insulated component.

