| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-338088-3 |
| Color: | Black |
| Amperage: | 1.5 A |
| Housing Material: | PA 4T GF30 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 250 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .059 in, 1.5 mm |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 158 °F, -45 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Nickel |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.7 mm, .5 in |
| Grounding Options: | None |
| Reel Diameter: | 36 cm |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | A190 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP3-338088-3 |
3-338088-3
Specifications
Detailed Description
Enhance your networking setup with our high-performance Cat 3 RJ45 Connector. Designed for seamless board mounting with a surface mount termination method, this connector boasts a durable housing made of UL 94V-0 rated PA 4T GF30 material in sleek black. Featuring eight positions and contacts, it ensures reliable signal transmission. With a pitch of 1.02mm, it's perfect for Cat 3 LAN applications. The phosphor bronze contact material plated with nickel guarantees optimal conductivity, while the tin-plated PCB contact terminals offer durability. Operating in a wide temperature range from -40 to 158°F (-45 to 70°C), this connector is suitable for diverse environments. Perfect for single-port configurations, it comes in a pack of 250 on a convenient reel for easy storage and installation. Whether you're setting up data or device connections, our RJ45 connector is a must-have for efficient networking solutions.

