| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-352068-0 |
| Series: | Z-PACK 2mm HM |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Pitch: | .07 in, 2 mm |
| Contact Type: | Socket |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 110 |
| Data Rate: | 1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6250 |
| Number of Columns: | 25 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Backplane |
| Connector Assembly Type: | PCB Mount Receptacle |
| CompactPCI Designation: | None |
| Part Aliases: | 3-352068-0 |
| Replacement Part: | 3-5352068-0 |
| SKU: | AMP3-352068-0 |
3-352068-0
Specifications
Detailed Description
Experience high-speed signal transmission with our Z-PACK/A F-HDR 110P connector. Designed for efficiency, this component features a 2mm pitch and board mount orientation, perfect for seamless integration into your system. With a contact type of socket and gold plating in the mating area, it ensures reliable connectivity with a contact amperage of 1.5A. Boasting a data rate of 1 Gb/s, this connector is ideal for demanding applications. Its rugged construction, operating temperature range of -55 to 125°C, and RoHS compliance guarantee durability and environmental responsibility. Whether for data centers or industrial equipment, trust in the Z-PACK 2mm HM series for superior performance.

