3-353293-1

Heilind Number:AMP3-353293-1
Manufacturer:TE Connectivity
Manufacturer Number:3-353293-1
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

1.5MM CT MT REC ASSY 11P BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-353293-1
Color:Black
Amperage:2 A
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.059 in, 1.5 mm
Number of Positions:11
GPL:398
Mating Retention Type:Locking Lance
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:7478
Connector System:Wire to Wire
Mating Retention:With
Part Aliases:3-353293-1
SKU:AMP3-353293-1

Detailed Description

Enhance your power and signal connectivity with this black cable mount receptacle. Featuring a 1.5mm pitch and 11 positions, it ensures secure and efficient crimp termination. Designed for versatility, it can handle a wide operating temperature range from -30 to 105°C (-22 to 221°F). With a locking lance for added mating retention, this connector system guarantees reliable performance in various applications. RoHS compliant and suitable for wire-to-wire connections, it's an essential component for your PCB assembly needs.