| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-353293-7 |
| Color: | Black |
| Amperage: | 2 A |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .059 in, 1.5 mm |
| Number of Positions: | 17 |
| GPL: | 398 |
| Mating Retention Type: | Locking Lance |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Part Aliases: | 3-353293-7 |
| SKU: | AMP3-353293-7 |
3-353293-7
Specifications
Detailed Description
Easily connect power and signal cables with this black Cable Mount (Free-Hanging) socket receptacle. Featuring a crimp termination method, it ensures secure and efficient assembly. With 17 positions and a 1.5mm pitch, it offers reliable connectivity in a compact design. Operating in temperatures ranging from -30 to 105°C (-22 to 221°F), it's suitable for various environments. The locking lance mating retention type provides added stability, making it ideal for data and device applications. Meeting RoHS compliance, it's a sustainable choice for your projects.

