| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-480435-1 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP3-480435-1 |
3-480435-1
| Heilind Number: | AMP3-480435-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-480435-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with our FASTON 187 Receptacle Housing, ideal for single circuit applications. Constructed from durable nylon in a natural finish, this straight orientation housing is designed for cable mount (free-hanging) installations. Engineered for efficiency, it accommodates a single terminal with a female receptacle, ensuring secure and reliable connections. Perfect for a variety of applications, from automotive to industrial, this housing is a vital component in any electrical setup. Trust in its quality and performance for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238174-3 | ![]() |


