3-487937-0

Heilind Number:AMP3-487937-0
Manufacturer:TE Connectivity
Manufacturer Number:3-487937-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

030 HOUSING FFC 50CL DR LATCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-487937-0
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:30
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Pitch:.05 in, 1.27 mm
Voltage:100 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Cable Type:FFC
Number of Positions:30
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Latch
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Cable Entry:Straight
Connector System:Wire to Board
Dielectric Withstanding Voltage:300 V AC
Mating Retention:With
Insertion Force:Normal
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:3-487937-0
SKU:AMP3-487937-0

Detailed Description

Enhance your signal connectivity with this high-performance cable-mount housing, designed to meet stringent UL 94V-0 standards for fire safety. Featuring 30 contacts arranged in two rows, with a 1.27mm pitch, this receptacle connector is ideal for FFC applications. Crafted from durable polyester in a sleek black hue, it ensures reliable performance in a wide operating temperature range from -55 to 105°C. With a voltage rating of 100V AC and excellent insulation resistance of 5000 MΩ, it guarantees secure and efficient signal transmission. The latching mating retention type and polarization alignment further enhance its stability and ease of use. RoHS compliant and offering ECCN EAR99 classification, this connector is not only environmentally friendly but also suitable for global trade. Perfect for wire-to-board connections in data and device applications, it is a versatile and dependable solution for your connectivity needs.