| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-487952-0 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .039 in, 1 mm |
| Voltage: | 200 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1200 |
| Cable Type: | FPC/FFC |
| Actuator Type: | Stuffer |
| Number of Positions: | 30 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 15 µin, .381 µm |
| Connector Height: | .101 in, 2.56 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 1136 |
| Contact Design: | Single Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.493 in, 37.92 mm |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Width: | .258 in, 6.54 mm |
| PCB Mount Alignment: | Without |
| Insertion Force: | ZIF |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 3-487952-0 |
| SKU: | AMP3-487952-0 |
3-487952-0
Specifications
Detailed Description
Discover the 3-487952-0 Connector Assembly, a high-performance component designed for board mount applications. With a housing made of durable LCP (Liquid Crystal Polymer) and 30 contacts arranged in a single row, this receptacle ensures reliable signal transmission in various electronic devices. Featuring a right-angle body orientation and surface mount termination, it offers easy assembly onto PCBs. The 1mm pitch and socket contact type make it ideal for FPC/FFC cable connections, with a maximum voltage rating of 200 V AC. Each package includes 1200 units, conveniently supplied in Tape & Reel packaging for efficient handling. With a wide operating temperature range of -40 to 85 °C (-40 to 185 °F) and RoHS compliance, this connector guarantees performance and environmental responsibility in signal circuit applications. Perfect for data and device connectivity, the 3-487952-0 is a reliable solution for your electronic assembly needs.

