3-5120521-2

Heilind Number:AMP3-5120521-2
Manufacturer:TE Connectivity
Manufacturer Number:3-5120521-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

1FHR,84,50A/S,R,N,S08,09,10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-5120521-2
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:650
Contact Amperage:1 A
Number of Positions:84
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.211 in, 5.37 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:42
Contact Layout:Inline
Connector Length:1.74 in, 44.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam, Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10 mm, .394 in, 8 mm, 9 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:3-5120521-2
SKU:AMP3-5120521-2

Detailed Description

Easily meet UL and CSA standards with our 2-row surface mount board-to-board connectors, perfect for signal transmission in electronic applications. With gold-plated phosphor bronze contacts and a black thermoplastic housing, these connectors offer reliable performance and durability. Featuring 84 positions in a compact inline layout, they ensure efficient PCB connectivity. Operating flawlessly in temperatures ranging from -67 to 230°F, they are suitable for a wide range of environments. Mezzanine and board stacking configurations are supported, with a stack height of .394 inches and stackable design. RoHS compliance may vary. Ideal for high-speed data and power transmission, these connectors are essential for your electronic projects.