3-5120523-2

Heilind Number:AMP3-5120523-2
Manufacturer:TE Connectivity
Manufacturer Number:3-5120523-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1FHR,84,50A/S,R,N,S13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-5120523-2
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:400
Contact Amperage:1 A
Number of Positions:84
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.33 in, 8.4 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:42
Contact Layout:Inline
Connector Length:1.74 in, 44.22 mm
Connector System:Board to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Stackable:Yes
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam, Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:13 mm, .512 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-5120523-2
SKU:AMP3-5120523-2

Detailed Description

Easily meet CSA and UL standards with our 1mm pitch surface mount connector, designed for vertical PCB mounting. Boasting a housing material of thermoplastic in black, this socket connector features 84 positions for seamless signal transmission. With gold-plated contact mating areas, it ensures reliable conductivity, while its 50µin underplating thickness offers enhanced durability. Suitable for a wide operating temperature range from -67 to 230°F, this board-to-board connector is stackable and ideal for mezzanine configurations. Its compact design, with a stack height of .512 inches, makes it perfect for various applications in compliance with industry standards. RoHS compliant and suitable for lead-free solder processes, this connector guarantees high performance and longevity in your electronic systems. Packaged in tape & reel form, it is ready for efficient assembly, making it a must-have for your PCB connector needs.