| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-5147490-2 |
| Series: | AMP ECONOMATE |
| Amperage: | 3 A |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .2 in, 5.08 mm |
| Package Quantity: | 108 |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 011 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.97 mm, .55 in |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E985 |
| Number of Dual Positions: | 32 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Retention: | Without |
| Card Slot Depth: | 10.67 mm, .42 in |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 3-5147490-2 |
| SKU: | AMP3-5147490-2 |
3-5147490-2
Specifications
Detailed Description
Experience next-generation connectivity with our PACE Connector, featuring 32 positions in a 1x2 configuration. Designed for Board-to-Board applications, this female connector boasts a durable housing made of Polyester-GF, ensuring reliable performance in various environments. With a straight body orientation and through-hole press-fit termination method, installation is secure and efficient. Each socket contact, plated with gold over phosphor bronze, guarantees optimal conductivity. Meeting RoHS compliance and operating within a wide temperature range, this connector is ideal for signal transmission in demanding settings. The package includes 108 units, offering ample supply for your connectivity needs. Elevate your electronic systems with the cutting-edge technology of the AMP ECONOMATE series.

