| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-5175474-3 |
| Series: | CHAMP .050 Series I |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 150 |
| Contact Amperage: | 1 A |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 19.7 µin, .5 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .5 in |
| Connector Height: | .295 in, 7.5 mm |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0607 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin over Nickel |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Single Tine, Square |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.4 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-5175474-3 |
| SKU: | AMP3-5175474-3 |
3-5175474-3
Specifications
Detailed Description
Enhance your circuit connections with the CHAMP .050 Series I Board Mount Receptacle. Featuring a durable Nylon - GF housing, this connector offers reliable Through Hole - Solder termination for secure attachment. With a pitch of 1.27 mm (.05 in) and 30 gold-plated contacts, it ensures efficient signal transmission. Operating in a wide temperature range from -67 to 185 °F, it's suitable for various environments. The Right Angle mount orientation with Boardlock Retention Leg provides stability during use. Meeting UL 94V-0 flammability standards and RoHS compliance, this connector prioritizes safety and environmental responsibility. An ideal choice for signal circuit applications, it guarantees high performance and longevity. With 150 pieces in a tray package, it's convenient for bulk installations. Upgrade your PCB connections with this premium Board to Board PCB Connector.

