| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-5175475-9 |
| Series: | CHAMP .050 Series I |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 70 |
| Contact Amperage: | 1 A |
| Number of Positions: | 80 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 19.7 µin, .5 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .5 in |
| Connector Height: | .275 in, 7 mm |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0607 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin over Nickel |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Single Tine, Square |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.4 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-5175475-9 |
| SKU: | AMP3-5175475-9 |
3-5175475-9
Specifications
Detailed Description
Elevate your electronic connections with the CHAMP .050 Series I Board Mount Receptacle. Crafted with durability in mind, its Nylon - GF housing and Phosphor Bronze contacts ensure reliable performance. With a pitch of 1.27mm, it offers a secure fit for your PCB assembly. Rated for 250VAC and 1A, it's ideal for signal applications. Featuring 80 gold-plated contacts, this connector guarantees efficient data transfer. Its vertical mount orientation and boardlock retention system provide ease of installation. Compliant with UL 94V-0 standards, it meets stringent safety requirements. Operating in temperatures ranging from -67 to 185°F, it's suitable for various environments. Perfect for board-to-board configurations, this connector is a versatile solution for your connectivity needs.

