| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-520140-4 |
| Color: | Blue |
| Series: | Ultra-Fast 250 |
| Overall Length: | 23.79 mm, .935 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm² |
| Barrel Type: | Closed |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP3-520140-4.P |
3-520140-4
Specifications
Detailed Description
Discover the ultimate in efficiency with our Ultra-Fast 250 series Cut Strip connectors. Crafted from high-quality brass with a durable nylon insulation, these receptacles are designed for seamless performance. In a sleek blue finish, they offer both visual appeal and functionality. Suitable for 14-16 AWG wire sizes, with a closed barrel design for secure connections. With a compatible tab width of 6.35mm and a thickness of 0.81mm, they ensure a perfect fit every time. Ideal for a wide range of applications, these RoHS-compliant connectors guarantee top-notch quality and reliability. Upgrade your setup with these essential components from our Quick Disconnects collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 3-520140-4 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2024 | PCN-24-220435 - Packaging Label change. Please be informed that a recent change to correct packaging labels by removing a VDE mark for the below part numbers has been completed. While these part numbers do not have VDE Certification, TE has completed representative testing to validate that these products would perform to VDE requirements. If you require VDE Certifications on these products in the future or if you have any questions, please do not hesitate to contact your local customer sales representative. | Download | |||


