| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-520404-2 |
| Color: | Blue |
| Series: | Ultra-Fast 187 |
| Overall Length: | 21.75 mm, .855 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm² |
| Barrel Type: | Closed |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP3-520404-2.P |
3-520404-2
Specifications
Detailed Description
Enhance your electrical connections with our Ultra-Fast 187 Series Blue Receptacle. Crafted from durable brass with a closed barrel design, it ensures reliable performance. Suitable for 14-16 AWG wires, it accommodates wire sizes ranging from 1.31 to 2.08mm². The receptacle features a convenient quick disconnect terminal, making installation a breeze. Its nylon insulation and RoHS compliance guarantee safety and environmental responsibility. With a compatible tab width of 4.75mm and thickness of 0.81mm, it's designed to seamlessly integrate into your setup. Ideal for a variety of applications, this receptacle is a must-have component for any project requiring secure and efficient wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 193797-1 | SKT ASSY - 2MM, 10 AWG | ![]() |
| TE Connectivity 3-520404-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 1609133-3 | 6ESRM-3=F6920 | ![]() |
| TE Connectivity NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2024 | PCN-24-220435 - Packaging Label change. Please be informed that a recent change to correct packaging labels by removing a VDE mark for the below part numbers has been completed. While these part numbers do not have VDE Certification, TE has completed representative testing to validate that these products would perform to VDE requirements. If you require VDE Certifications on these products in the future or if you have any questions, please do not hesitate to contact your local customer sales representative. | Download | |||


