3-520997-2

Heilind Number:AMP3-520997-2.P
Manufacturer:TE Connectivity
Manufacturer Number:3-520997-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - ULTRA-FAST 187 ASY REC 16-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-520997-2
Color:Blue
Series:Ultra-Fast 187
Overall Length:14.35 mm, .565 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Wire Size:14 - 16 AWG, 1.31 - 2.08 mm²
Barrel Type:Closed
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP3-520997-2.P

Detailed Description

Effortlessly streamline your wire connections with our ULTRA-FAST 187 ASY REC 16-14 AWG TPBR Cut Strip terminal. Crafted from durable brass with a vibrant blue nylon insulation, this receptacle guarantees reliable performance and easy identification. Its closed barrel design ensures secure crimping, while its 4.75mm tab width and 0.51mm tab thickness make it compatible with a variety of applications. Suitable for 14-16 AWG wires, with an overall length of 14.35mm, this terminal is a versatile and essential component for your connectivity needs. Rest assured, it is RoHS compliant, meeting the highest industry standards for environmental responsibility. A perfect choice for professionals and DIY enthusiasts alike, it belongs in your toolkit for efficient and effective wire termination. Upgrade your electrical projects with this top-of-the-line Quick Disconnect terminal.