| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-521150-2 |
| Color: | Blue |
| Series: | Ultra-Fast 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.7 mm, .935 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .26 in, 6.6 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP3-521150-2 |
3-521150-2
Specifications
Detailed Description
Enhance your electrical connections with our Ultra-Fast 250 Asymmetric Receptacle. Designed for seamless integration with 16-14 AWG wires, this terminal boasts a durable brass construction with a protective tin plating, ensuring reliable performance in any application. Its straight orientation and closed barrel design provide a secure fit, while the nylon insulation guarantees safe operation. With a wide operating temperature range of -40 to 110°C, this receptacle is perfect for various environments. Trust in its F-Crimp compatibility and robust build for efficient wire termination. RoHS compliant and meticulously crafted, it's a must-have component for your connectivity needs. Elevate your projects with the Ultra-Fast 250 Receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151032-2 | ![]() |


